5.0SMDJ75CA/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: RM2.17000
Datasheet
121V Clamp 41.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
121V Clamp 41.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

5.0SMDJ75CA/TR7

DigiKey Part Number
13-5.0SMDJ75CA/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5.0SMDJ75CA/TR7
Description
TVS DIODE 75VWM 121VC DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
121V Clamp 41.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
75V
Voltage - Breakdown (Min)
83.3V
Voltage - Clamping (Max) @ Ipp
121V
Current - Peak Pulse (10/1000µs)
41.4A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM1.36528RM682.64
1,000RM1.23653RM1,236.53
1,500RM1.17089RM1,756.34
2,500RM1.09708RM2,742.70
3,500RM1.05338RM3,686.83
5,000RM1.01088RM5,054.40
12,500RM0.91762RM11,470.25
25,000RM0.89458RM22,364.50
Manufacturers Standard Package
Unit Price without VAT:RM1.36528
Unit Price with VAT:RM1.50181