


5.0SMDJ85A/TR13 | |
|---|---|
DigiKey Part Number | 13-5.0SMDJ85A/TR13TR-ND - Tape & Reel (TR) 13-5.0SMDJ85A/TR13CT-ND - Cut Tape (CT) 13-5.0SMDJ85A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ85A/TR13 |
Description | TVS DIODE 85VWM 137VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 36.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85V | |
Voltage - Breakdown (Min) | 94.4V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | 36.5A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.29000 | RM4.29 |
| 10 | RM2.69500 | RM26.95 |
| 100 | RM1.76510 | RM176.51 |
| 500 | RM1.36528 | RM682.64 |
| 1,000 | RM1.23653 | RM1,236.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.07295 | RM3,218.85 |
| 6,000 | RM0.99058 | RM5,943.48 |
| 9,000 | RM0.94863 | RM8,537.67 |
| 15,000 | RM0.93036 | RM13,955.40 |
| Unit Price without VAT: | RM4.29000 |
|---|---|
| Unit Price with VAT: | RM4.71900 |

