Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

511KD05J-TB | |
|---|---|
DigiKey Part Number | 13-511KD05J-TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 511KD05J-TB |
Description | VARISTOR 510V 800A DISC 5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 510 V 800 A Varistor 1 Circuit Through Hole Disc 5mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Maximum AC Volts | 320 V | |
Maximum DC Volts | 415 V | |
Varistor Voltage (Min) | 459 V | |
Varistor Voltage (Typ) | 510 V | |
Varistor Voltage (Max) | 561 V | |
Current - Surge | 800 A | |
Energy | 22.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 50 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 5mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.40369 | RM403.69 |
| Unit Price without VAT: | RM0.40369 |
|---|---|
| Unit Price with VAT: | RM0.44406 |


