391KD05-O is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.23376

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.23376

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.21820

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.20809

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.21820

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.20809

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.21820

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.20809
390 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

391KD05-O

DigiKey Part Number
13-391KD05-O-ND
Manufacturer
Manufacturer Product Number
391KD05-O
Description
VARISTOR 390V 400A DISC 5MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
390 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
250 V
Maximum DC Volts
320 V
Varistor Voltage (Min)
351 V
Varistor Voltage (Typ)
390 V
Varistor Voltage (Max)
429 V
Current - Surge
400 A
Energy
12J
Number of Circuits
1
Capacitance @ Frequency
65 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 5mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1,000RM0.23376RM233.76
Manufacturers Standard Package
Unit Price without VAT:RM0.23376
Unit Price with VAT:RM0.25714