1.5KE82A-AT/B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: RM0.62807
Datasheet
113V Clamp 13.5A Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE82A-AT/B

DigiKey Part Number
13-1.5KE82A-AT/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1.5KE82A-AT/B
Description
TVS DIODE 70.1VWM 113VC DO201
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
113V Clamp 13.5A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
70.1V
Voltage - Breakdown (Min)
77.9V
Voltage - Clamping (Max) @ Ipp
113V
Current - Peak Pulse (10/1000µs)
13.5A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000RM0.64368RM643.68
2,000RM0.58765RM1,175.30
3,000RM0.55885RM1,676.55
5,000RM0.52626RM2,631.30
7,000RM0.50686RM3,548.02
10,000RM0.48792RM4,879.20
25,000RM0.45729RM11,432.25
Manufacturers Standard Package
Unit Price without VAT:RM0.64368
Unit Price with VAT:RM0.70805