561KD05J-FTB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.40369

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.40369

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.37903

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.40369

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.40369

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.37903

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.40369

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.37903
560 V 800 A Varistor 1 Circuit Through Hole Disc 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

561KD05J-FTB

DigiKey Part Number
13-561KD05J-FTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
561KD05J-FTB
Description
VARISTOR 560V 800A DISC 5MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
560 V 800 A Varistor 1 Circuit Through Hole Disc 5mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Box (TB)
Part Status
Active
Maximum AC Volts
350 V
Maximum DC Volts
460 V
Varistor Voltage (Min)
504 V
Varistor Voltage (Typ)
560 V
Varistor Voltage (Max)
616 V
Current - Surge
800 A
Energy
24J
Number of Circuits
1
Capacitance @ Frequency
45 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 5mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000RM0.40369RM403.69
Manufacturers Standard Package
Unit Price without VAT:RM0.40369
Unit Price with VAT:RM0.44406