
561KD14J | |
|---|---|
DigiKey Part Number | 13-561KD14J-ND |
Manufacturer | |
Manufacturer Product Number | 561KD14J |
Description | VARISTOR 560V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 560 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Maximum AC Volts | 350 V | |
Maximum DC Volts | 460 V | |
Varistor Voltage (Min) | 504 V | |
Varistor Voltage (Typ) | 560 V | |
Varistor Voltage (Max) | 616 V | |
Current - Surge | 6 kA | |
Energy | 185J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 360 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.18000 | RM1.18 |
| 10 | RM0.82000 | RM8.20 |
| 25 | RM0.72800 | RM18.20 |
| 100 | RM0.62570 | RM62.57 |
| 300 | RM0.56867 | RM170.60 |
| 600 | RM0.54070 | RM324.42 |
| 1,200 | RM0.51778 | RM621.34 |
| 2,700 | RM0.49602 | RM1,339.25 |
| 5,100 | RM0.48210 | RM2,458.71 |
| Unit Price without VAT: | RM1.18000 |
|---|---|
| Unit Price with VAT: | RM1.29800 |

