561KH20J-OP7.5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM1.99815

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM1.99815

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM1.99815

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM1.88410

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM1.88410

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM1.88410

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM1.88410

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM1.99815

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM1.88410

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM1.88410

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM1.88410

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM1.88410

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM1.99815

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM1.88410
560 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

561KH20J-OP7.5

DigiKey Part Number
13-561KH20J-OP7.5-ND
Manufacturer
Manufacturer Product Number
561KH20J-OP7.5
Description
VARISTOR 560V 10KA DISC 20MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
560 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
350 V
Maximum DC Volts
460 V
Varistor Voltage (Min)
504 V
Varistor Voltage (Typ)
560 V
Varistor Voltage (Max)
616 V
Current - Surge
10 kA
Energy
380J
Number of Circuits
1
Capacitance @ Frequency
710 pF @ 1 kHz
Operating Temperature
-40°C ~ 140°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 20mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
200RM1.99815RM399.63
Manufacturers Standard Package
Unit Price without VAT:RM1.99815
Unit Price with VAT:RM2.19797