
5KP100CA/B | |
|---|---|
DigiKey Part Number | 13-5KP100CA/BCT-ND - Cut Tape (CT) 13-5KP100CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 5KP100CA/B |
Description | TVS DIODE 100VWM 162VC P600 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 162V Clamp 31.5A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 100V | |
Voltage - Breakdown (Min) | 110V | |
Voltage - Clamping (Max) @ Ipp | 162V | |
Current - Peak Pulse (10/1000µs) | 31.5A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.53000 | RM9.53 |
| 10 | RM6.12300 | RM61.23 |
| 100 | RM4.17960 | RM417.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | RM3.57647 | RM1,072.94 |
| 600 | RM3.55618 | RM2,133.71 |
| Unit Price without VAT: | RM9.53000 |
|---|---|
| Unit Price with VAT: | RM10.48300 |

