SMAJ8.0A-AT/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: RM0.41374
Datasheet
13.6V Clamp 29.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ8.0A-AT/TR13

DigiKey Part Number
13-SMAJ8.0A-AT/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ8.0A-AT/TR13
Description
TVS DIODE 8VWM 13.6VC DO214AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
13.6V Clamp 29.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8V
Voltage - Breakdown (Min)
8.89V
Voltage - Clamping (Max) @ Ipp
13.6V
Current - Peak Pulse (10/1000µs)
29.4A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.32336RM1,616.80
10,000RM0.29426RM2,942.60
15,000RM0.27943RM4,191.45
25,000RM0.26276RM6,569.00
35,000RM0.25289RM8,851.15
50,000RM0.24330RM12,165.00
125,000RM0.22621RM28,276.25
Manufacturers Standard Package
Unit Price without VAT:RM0.32336
Unit Price with VAT:RM0.35570