
5KP60CA/B | |
|---|---|
DigiKey Part Number | 13-5KP60CA/BCT-ND - Cut Tape (CT) 13-5KP60CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 5KP60CA/B |
Description | TVS DIODE 60VWM 96.8VC P600 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 96.8V Clamp 52.7A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 60V | |
Voltage - Breakdown (Min) | 66.7V | |
Voltage - Clamping (Max) @ Ipp | 96.8V | |
Current - Peak Pulse (10/1000µs) | 52.7A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.78000 | RM6.78 |
| 10 | RM4.96800 | RM49.68 |
| 25 | RM4.51840 | RM112.96 |
| 100 | RM4.02200 | RM402.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | RM3.97297 | RM1,191.89 |
| 600 | RM3.62873 | RM2,177.24 |
| 900 | RM3.47377 | RM3,126.39 |
| 1,500 | RM3.28446 | RM4,926.69 |
| 2,100 | RM3.17425 | RM6,665.92 |
| Unit Price without VAT: | RM6.78000 |
|---|---|
| Unit Price with VAT: | RM7.45800 |

