621KD10J-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.65042

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.65042

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.65042

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.61033

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.65042

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.65042

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.61033

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.65042

Parametric Equivalent


YAGEO
In Stock: 400
Unit Price: RM1.14000

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.77835

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.75144

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.73048

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.77835

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.75144
620 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

621KD10J-TR

DigiKey Part Number
13-621KD10J-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
621KD10J-TR
Description
VARISTOR 620V 3.5KA DISC 10MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
620 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
385 V
Maximum DC Volts
505 V
Varistor Voltage (Min)
558 V
Varistor Voltage (Typ)
620 V
Varistor Voltage (Max)
682 V
Current - Surge
3.5 kA
Energy
95J
Number of Circuits
1
Capacitance @ Frequency
160 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
750RM0.61033RM457.75
Manufacturers Standard Package
Unit Price without VAT:RM0.61033
Unit Price with VAT:RM0.67136