620 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

621KD14J

DigiKey Part Number
13-621KD14J-ND
Manufacturer
Manufacturer Product Number
621KD14J
Description
VARISTOR 620V 6KA DISC 14MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
620 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
385 V
Maximum DC Volts
505 V
Varistor Voltage (Min)
558 V
Varistor Voltage (Typ)
620 V
Varistor Voltage (Max)
682 V
Current - Surge
6 kA
Energy
190J
Number of Circuits
1
Capacitance @ Frequency
320 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 14mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM1.06000RM1.06
10RM0.73300RM7.33
25RM0.64760RM16.19
100RM0.55550RM55.55
300RM0.50407RM151.22
600RM0.47883RM287.30
1,200RM0.45809RM549.71
2,700RM0.43846RM1,183.84
5,100RM0.42589RM2,172.04
Manufacturers Standard Package
Unit Price without VAT:RM1.06000
Unit Price with VAT:RM1.16600