
680KH20J-OP7.5TR | |
|---|---|
DigiKey Part Number | 13-680KH20J-OP7.5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 680KH20J-OP7.5TR |
Description | VARISTOR 68V 3KA DISC 20MM |
Customer Reference | |
Detailed Description | 68 V 3 kA Varistor 1 Circuit Through Hole Disc 20mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Maximum AC Volts | 40 V | |
Maximum DC Volts | 56 V | |
Varistor Voltage (Min) | 61 V | |
Varistor Voltage (Typ) | 68 V | |
Varistor Voltage (Max) | 75 V | |
Current - Surge | 3 kA | |
Energy | 49J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 5800 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 140°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |

