681KD07-O is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 550
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.26973
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.26973
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.25216
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.26973
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.25216
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.26973
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.25216
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.43872

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.43872

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.40369

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.37903

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.43872

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.40369
680 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

681KD07-O

DigiKey Part Number
13-681KD07-O-ND
Manufacturer
Manufacturer Product Number
681KD07-O
Description
VARISTOR 680V 1.2KA DISC 7MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
680 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
420 V
Maximum DC Volts
560 V
Varistor Voltage (Min)
612 V
Varistor Voltage (Typ)
680 V
Varistor Voltage (Max)
748 V
Current - Surge
1.2 kA
Energy
42J
Number of Circuits
1
Capacitance @ Frequency
75 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 7mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1,000RM0.26973RM269.73
Manufacturers Standard Package
Unit Price without VAT:RM0.26973
Unit Price with VAT:RM0.29670