680 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

681KD10J

DigiKey Part Number
13-681KD10J-ND
Manufacturer
Manufacturer Product Number
681KD10J
Description
VARISTOR 680V 3.5KA DISC 10MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
680 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
EDA/CAD Models
681KD10J Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
420 V
Maximum DC Volts
560 V
Varistor Voltage (Min)
612 V
Varistor Voltage (Typ)
680 V
Varistor Voltage (Max)
748 V
Current - Surge
3.5 kA
Energy
98J
Number of Circuits
1
Capacitance @ Frequency
150 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 235
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM0.83000RM0.83
10RM0.56300RM5.63
25RM0.49800RM12.45
100RM0.42470RM42.47
400RM0.37510RM150.04
800RM0.35666RM285.33
1,200RM0.34744RM416.93
2,800RM0.33123RM927.44
5,200RM0.32159RM1,672.27
Manufacturers Standard Package
Unit Price without VAT:RM0.83000
Unit Price with VAT:RM0.91300