Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

681KD14-OP10 | |
|---|---|
DigiKey Part Number | 13-681KD14-OP10-ND |
Manufacturer | |
Manufacturer Product Number | 681KD14-OP10 |
Description | VARISTOR 680V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 680 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Category | Varistor Voltage (Max) 748 V |
Manufacturer YAGEO | Current - Surge 4.5 kA |
Series | Energy 130J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 290 pF @ 1 kHz |
Maximum AC Volts 420 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 560 V | Mounting Type Through Hole |
Varistor Voltage (Min) 612 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 680 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 681KD14 | YAGEO | 116 | 13-681KD14-ND | RM1.26000 | Parametric Equivalent |
| 681KD14-F | YAGEO | 0 | 13-681KD14-F-ND | RM0.53212 | Parametric Equivalent |
| 681KD14-FP10 | YAGEO | 0 | 13-681KD14-FP10-ND | RM0.53212 | Parametric Equivalent |
| 681KD14-FP10TB | YAGEO | 0 | 13-681KD14-FP10TB-ND | RM0.63849 | Parametric Equivalent |
| 681KD14-FP10TR | YAGEO | 0 | 13-681KD14-FP10TR-ND | RM0.63850 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.53212 | RM1,596.36 |
| Unit Price without VAT: | RM0.53212 |
|---|---|
| Unit Price with VAT: | RM0.58533 |


