681KD14J-OTB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 21
Unit Price: RM1.18000

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.86808

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.86808

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.80425

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.77658

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.80425

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.77658

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.86808

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.86808

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.80425

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.77658

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.77658

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.86808

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.80425
680 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

681KD14J-OTB

DigiKey Part Number
13-681KD14J-OTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
681KD14J-OTB
Description
VARISTOR 680V 6KA DISC 14MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
680 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Box (TB)
Part Status
Active
Maximum AC Volts
420 V
Maximum DC Volts
560 V
Varistor Voltage (Min)
612 V
Varistor Voltage (Typ)
680 V
Varistor Voltage (Max)
748 V
Current - Surge
6 kA
Energy
200J
Number of Circuits
1
Capacitance @ Frequency
290 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 14mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Box (TB)
QuantityUnit PriceExt Price
400RM0.80425RM321.70
Manufacturers Standard Package
Unit Price without VAT:RM0.80425
Unit Price with VAT:RM0.88468