751KD05J-O is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.40369

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.40369

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.40369

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.37903

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.40369

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.37903

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.40369

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.37903
750 V 800 A Varistor 1 Circuit Through Hole Disc 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

751KD05J-O

DigiKey Part Number
13-751KD05J-O-ND
Manufacturer
Manufacturer Product Number
751KD05J-O
Description
VARISTOR 750V 800A DISC 5MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
750 V 800 A Varistor 1 Circuit Through Hole Disc 5mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
460 V
Maximum DC Volts
615 V
Varistor Voltage (Min)
675 V
Varistor Voltage (Typ)
750 V
Varistor Voltage (Max)
825 V
Current - Surge
800 A
Energy
32J
Number of Circuits
1
Capacitance @ Frequency
30 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 5mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1,000RM0.40369RM403.69
Manufacturers Standard Package
Unit Price without VAT:RM0.40369
Unit Price with VAT:RM0.44406