SMCJ400CA/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 14,831
Unit Price: RM2.64000
Datasheet
648V Clamp 2.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
648V Clamp 2.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

SMCJ400CA/TR7

DigiKey Part Number
13-SMCJ400CA/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ400CA/TR7
Description
TVS DIODE 400VWM 648VC DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
648V Clamp 2.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
400V
Voltage - Breakdown (Min)
447V
Voltage - Clamping (Max) @ Ipp
648V
Current - Peak Pulse (10/1000µs)
2.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM0.79004RM395.02
1,000RM0.70877RM708.77
1,500RM0.66733RM1,001.00
2,500RM0.62072RM1,551.80
3,500RM0.59311RM2,075.89
5,000RM0.56625RM2,831.25
12,500RM0.50728RM6,341.00
25,000RM0.47084RM11,771.00
50,000RM0.44822RM22,411.00
Manufacturers Standard Package
Unit Price without VAT:RM0.79004
Unit Price with VAT:RM0.86904