
751KH05 | |
|---|---|
DigiKey Part Number | 13-751KH05-ND |
Manufacturer | |
Manufacturer Product Number | 751KH05 |
Description | VARISTOR 750V 800A DISC 5MM |
Customer Reference | |
Detailed Description | 750 V 800 A Varistor 1 Circuit Through Hole Disc 5mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Maximum AC Volts | 460 V | |
Maximum DC Volts | 615 V | |
Varistor Voltage (Min) | 675 V | |
Varistor Voltage (Typ) | 750 V | |
Varistor Voltage (Max) | 825 V | |
Current - Surge | 800 A | |
Energy | 32J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 36 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 5mm |

