781KD07J-OTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.40369
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.40369
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.40369
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.37903
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.40369
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.40369
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.40369
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.37903
Datasheet
780 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

781KD07J-OTR

DigiKey Part Number
13-781KD07J-OTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
781KD07J-OTR
Description
VARISTOR 780V 1.75KA DISC 7MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
780 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
485 V
Maximum DC Volts
640 V
Varistor Voltage (Min)
702 V
Varistor Voltage (Typ)
780 V
Varistor Voltage (Max)
858 V
Current - Surge
1.75 kA
Energy
69J
Number of Circuits
1
Capacitance @ Frequency
65 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 7mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500RM0.37903RM568.54
Manufacturers Standard Package
Unit Price without VAT:RM0.37903
Unit Price with VAT:RM0.41693