781KD10J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.64075

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.67230

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.61788

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.64075

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.67230

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.61788

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.67230

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.61788

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.75557

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.75557

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.77500

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.71354

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.75557

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.77500
780 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

781KD10J

DigiKey Part Number
13-781KD10J-ND
Manufacturer
Manufacturer Product Number
781KD10J
Description
VARISTOR 780V 3.5KA DISC 10MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
780 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
485 V
Maximum DC Volts
640 V
Varistor Voltage (Min)
702 V
Varistor Voltage (Typ)
780 V
Varistor Voltage (Max)
858 V
Current - Surge
3.5 kA
Energy
105J
Number of Circuits
1
Capacitance @ Frequency
125 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
400RM0.64075RM256.30
Manufacturers Standard Package
Unit Price without VAT:RM0.64075
Unit Price with VAT:RM0.70483