SMDJ180CA/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: RM0.20494
Datasheet
292V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
292V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

SMDJ180CA/TR13

DigiKey Part Number
13-SMDJ180CA/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDJ180CA/TR13
Description
TVS DIODE 180VWM 292VC DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
292V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
180V
Voltage - Breakdown (Min)
201V
Voltage - Clamping (Max) @ Ipp
292V
Current - Peak Pulse (10/1000µs)
10.3A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.70203RM2,106.09
6,000RM0.64336RM3,860.16
9,000RM0.61345RM5,521.05
15,000RM0.57985RM8,697.75
21,000RM0.55996RM11,759.16
30,000RM0.54062RM16,218.60
Manufacturers Standard Package
Unit Price without VAT:RM0.70203
Unit Price with VAT:RM0.77223