
PESD3V3S1BSFYL | |
|---|---|
DigiKey Part Number | 1727-PESD3V3S1BSFYLTR-ND - Tape & Reel (TR) 1727-PESD3V3S1BSFYLCT-ND - Cut Tape (CT) 1727-PESD3V3S1BSFYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD3V3S1BSFYL |
Description | TVS DIODE 3.3VWM 6VC DSN0603-2 |
Customer Reference | |
Detailed Description | 6V (Typ) Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount DSN0603-2 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 6V (Typ) | |
Current - Peak Pulse (10/1000µs) | 12A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 10.7pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 18000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.85000 | RM1.85 |
| 10 | RM1.13500 | RM11.35 |
| 100 | RM0.70840 | RM70.84 |
| 500 | RM0.52338 | RM261.69 |
| 1,000 | RM0.46346 | RM463.46 |
| 2,000 | RM0.41291 | RM825.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,000 | RM0.32891 | RM2,960.19 |
| 18,000 | RM0.29957 | RM5,392.26 |
| 27,000 | RM0.28462 | RM7,684.74 |
| 45,000 | RM0.26781 | RM12,051.45 |
| 63,000 | RM0.25786 | RM16,245.18 |
| 90,000 | RM0.24818 | RM22,336.20 |
| Unit Price without VAT: | RM1.85000 |
|---|---|
| Unit Price with VAT: | RM2.03500 |


