Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

820KD20J-TB | |
|---|---|
DigiKey Part Number | 13-820KD20J-TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 820KD20J-TB |
Description | VARISTOR 82V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 82 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Maximum AC Volts | 50 V | |
Maximum DC Volts | 65 V | |
Varistor Voltage (Min) | 74 V | |
Varistor Voltage (Typ) | 82 V | |
Varistor Voltage (Max) | 90 V | |
Current - Surge | 10 kA | |
Energy | 56J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 4900 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | RM1.71460 | RM685.84 |
| Unit Price without VAT: | RM1.71460 |
|---|---|
| Unit Price with VAT: | RM1.88606 |


