820KH07J-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.31965

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.31965

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.29936

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.28620

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.31965

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.29936

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.28620

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.29936
82 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

820KH07J-TR

DigiKey Part Number
13-820KH07J-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
820KH07J-TR
Description
VARISTOR 82V 1.75KA DISC 7MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
82 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
50 V
Maximum DC Volts
65 V
Varistor Voltage (Min)
74 V
Varistor Voltage (Typ)
82 V
Varistor Voltage (Max)
90 V
Current - Surge
1.75 kA
Energy
10J
Number of Circuits
1
Capacitance @ Frequency
600 pF @ 1 kHz
Operating Temperature
-40°C ~ 140°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 7mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.28620RM572.40
Manufacturers Standard Package
Unit Price without VAT:RM0.28620
Unit Price with VAT:RM0.31482