820KH10-OTB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.45366

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.45366

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.42411

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.41966

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.45366

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.41966

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.42411

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.41966
82 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

820KH10-OTB

DigiKey Part Number
13-820KH10-OTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
820KH10-OTB
Description
VARISTOR 82V 2.5KA DISC 10MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
82 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Box (TB)
Part Status
Active
Maximum AC Volts
50 V
Maximum DC Volts
65 V
Varistor Voltage (Min)
74 V
Varistor Voltage (Typ)
82 V
Varistor Voltage (Max)
90 V
Current - Surge
2.5 kA
Energy
12J
Number of Circuits
1
Capacitance @ Frequency
1200 pF @ 1 kHz
Operating Temperature
-40°C ~ 140°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Box (TB)
QuantityUnit PriceExt Price
750RM0.42411RM318.08
Manufacturers Standard Package
Unit Price without VAT:RM0.42411
Unit Price with VAT:RM0.46652