820KH14-P10TB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.80425
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.80425
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.80425
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.75223
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.74515
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.75223
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.74515
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.80425
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.80425
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.75223
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.74515
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.75223
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.74515
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.80425
Datasheet
82 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

820KH14-P10TB

DigiKey Part Number
13-820KH14-P10TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
820KH14-P10TB
Description
VARISTOR 82V 4.5KA DISC 14MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
82 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Box (TB)
Part Status
Active
Maximum AC Volts
50 V
Maximum DC Volts
65 V
Varistor Voltage (Min)
74 V
Varistor Voltage (Typ)
82 V
Varistor Voltage (Max)
90 V
Current - Surge
4.5 kA
Energy
22J
Number of Circuits
1
Capacitance @ Frequency
2400 pF @ 1 kHz
Operating Temperature
-40°C ~ 140°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 14mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Box (TB)
QuantityUnit PriceExt Price
750RM0.75223RM564.17
Manufacturers Standard Package
Unit Price without VAT:RM0.75223
Unit Price with VAT:RM0.82745