911KD10-O is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 279
Unit Price: RM0.71000

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.49635

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.52180

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.47792

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.52180

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.47792

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.52180

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.47792

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.70606

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.70606

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.72430

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.66634

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.70606

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.72430
910 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

911KD10-O

DigiKey Part Number
13-911KD10-O-ND
Manufacturer
Manufacturer Product Number
911KD10-O
Description
VARISTOR 910V 2.5KA DISC 10MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
910 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
550 V
Maximum DC Volts
745 V
Varistor Voltage (Min)
819 V
Varistor Voltage (Typ)
910 V
Varistor Voltage (Max)
1.001 kV
Current - Surge
2.5 kA
Energy
93J
Number of Circuits
1
Capacitance @ Frequency
110 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
400RM0.49635RM198.54
Manufacturers Standard Package
Unit Price without VAT:RM0.49635
Unit Price with VAT:RM0.54599