9C12063A0R00JLHFT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


YAGEO
In Stock: 1,685,845
Unit Price: RM0.39000
Datasheet

Direct


Vishay Dale
In Stock: 119,432
Unit Price: RM0.39000
Datasheet

Direct


Vishay Dale
In Stock: 39,558
Unit Price: RM0.39000
Datasheet

Direct


Panasonic Industry
In Stock: 692,370
Unit Price: RM0.39000
Datasheet

Direct


Vishay Dale
In Stock: 536
Unit Price: RM0.67000
Datasheet

Upgrade


Bourns Inc.
In Stock: 872,459
Unit Price: RM0.39000
Datasheet

Upgrade


Vishay Dale
In Stock: 801,884
Unit Price: RM0.39000
Datasheet

Upgrade


Vishay Dale
In Stock: 3,856
Unit Price: RM0.39000
Datasheet

Upgrade


Vishay Dale
In Stock: 75,822
Unit Price: RM0.39000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM0.39000
Datasheet

Upgrade


Vishay Dale
In Stock: 2,552
Unit Price: RM0.39000
Datasheet

Upgrade


Vishay Dale
In Stock: 34,748
Unit Price: RM0.39000
Datasheet

Upgrade


Vishay Dale
In Stock: 24,159
Unit Price: RM0.55000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 1,062,349
Unit Price: RM0.39000
Datasheet
0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9C12063A0R00JLHFT

DigiKey Part Number
311-0.0ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
9C12063A0R00JLHFT
Description
RES SMD 0 OHM JUMPER 1/4W 1206
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
9C12063A0R00JLHFT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
-
Composition
Features
-
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes