AA0805FR-075R11L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: RM0.05154
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM0.31881
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM0.11266
Datasheet

Similar


YAGEO
In Stock: 2,281
Unit Price: RM0.43000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.07747
Datasheet

Similar


Vishay Dale
In Stock: 4,800
Unit Price: RM0.51000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM0.09407
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: RM0.04095
Datasheet
5.11 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA0805FR-075R11L

DigiKey Part Number
AA0805FR-075R11L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AA0805FR-075R11L
Description
RES SMD 5.11 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5.11 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AA0805FR-075R11L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.07191RM359.55
Manufacturers Standard Package
Unit Price without VAT:RM0.07191
Unit Price with VAT:RM0.07910