
AC0201FR-0715KL | |
|---|---|
DigiKey Part Number | YAG3415TR-ND - Tape & Reel (TR) YAG3415CT-ND - Cut Tape (CT) YAG3415DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0201FR-0715KL |
Description | RES SMD 15K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0201FR-0715KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.16900 | RM1.69 |
| 25 | RM0.12920 | RM3.23 |
| 50 | RM0.10560 | RM5.28 |
| 100 | RM0.08790 | RM8.79 |
| 250 | RM0.06996 | RM17.49 |
| 500 | RM0.05980 | RM29.90 |
| 1,000 | RM0.05177 | RM51.77 |
| 5,000 | RM0.03906 | RM195.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.03337 | RM333.70 |
| 20,000 | RM0.03061 | RM612.20 |
| 30,000 | RM0.02927 | RM878.10 |
| 50,000 | RM0.02782 | RM1,391.00 |
| 70,000 | RM0.02698 | RM1,888.60 |
| 100,000 | RM0.02620 | RM2,620.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

