AC0201GRNPO9BN120 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.01695
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.01850
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.07110
Datasheet

Parametric Equivalent


Johanson Technology Inc.
In Stock: 0
Unit Price: RM1.06240
Datasheet
12 pF ±2% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0201GRNPO9BN120

DigiKey Part Number
13-AC0201GRNPO9BN120TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AC0201GRNPO9BN120
Description
CAP CER 12PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12 pF ±2% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.05206RM780.90
Manufacturers Standard Package
Unit Price without VAT:RM0.05206
Unit Price with VAT:RM0.05727