
AC0201JRNPO9BN150 | |
|---|---|
DigiKey Part Number | 13-AC0201JRNPO9BN150TR-ND - Tape & Reel (TR) 13-AC0201JRNPO9BN150CT-ND - Cut Tape (CT) 13-AC0201JRNPO9BN150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0201JRNPO9BN150 |
Description | CAP CER 15PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.19300 | RM1.93 |
| 50 | RM0.13160 | RM6.58 |
| 100 | RM0.11310 | RM11.31 |
| 500 | RM0.08234 | RM41.17 |
| 1,000 | RM0.07281 | RM72.81 |
| 2,500 | RM0.06285 | RM157.12 |
| 5,000 | RM0.05686 | RM284.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.03247 | RM487.05 |
| 30,000 | RM0.02988 | RM896.40 |
| 45,000 | RM0.02858 | RM1,286.10 |
| 75,000 | RM0.02714 | RM2,035.50 |
| 105,000 | RM0.02631 | RM2,762.55 |
| 150,000 | RM0.02550 | RM3,825.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

