


AC0201KRX7R9BB221 | |
|---|---|
DigiKey Part Number | 13-AC0201KRX7R9BB221TR-ND - Tape & Reel (TR) 13-AC0201KRX7R9BB221CT-ND - Cut Tape (CT) 13-AC0201KRX7R9BB221DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0201KRX7R9BB221 |
Description | CAP CER 220PF 50V X7R 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.10200 | RM1.02 |
| 50 | RM0.06940 | RM3.47 |
| 100 | RM0.05910 | RM5.91 |
| 500 | RM0.04152 | RM20.76 |
| 1,000 | RM0.03617 | RM36.17 |
| 2,500 | RM0.03058 | RM76.45 |
| 5,000 | RM0.02723 | RM136.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.02200 | RM330.00 |
| 30,000 | RM0.02008 | RM602.40 |
| 45,000 | RM0.01912 | RM860.40 |
| 75,000 | RM0.01806 | RM1,354.50 |
| 105,000 | RM0.01743 | RM1,830.15 |
| 150,000 | RM0.01684 | RM2,526.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

