680 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603FRNPO0BN681

DigiKey Part Number
13-CC0603FRNPO0BN681TR-ND - Tape & Reel (TR)
13-CC0603FRNPO0BN681CT-ND - Cut Tape (CT)
13-CC0603FRNPO0BN681DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603FRNPO0BN681
Description
CAP CER 680PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
680 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,515
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.71000RM0.71
10RM0.39400RM3.94
50RM0.27900RM13.95
100RM0.24390RM24.39
500RM0.18432RM92.16
1,000RM0.16599RM165.99
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.13203RM528.12
8,000RM0.12236RM978.88
12,000RM0.11752RM1,410.24
20,000RM0.11216RM2,243.20
28,000RM0.10903RM3,052.84
40,000RM0.10602RM4,240.80
Manufacturers Standard Package
Unit Price without VAT:RM0.71000
Unit Price with VAT:RM0.78100