
AC0402BRNPO9BN5R6 | |
|---|---|
DigiKey Part Number | 13-AC0402BRNPO9BN5R6TR-ND - Tape & Reel (TR) 13-AC0402BRNPO9BN5R6CT-ND - Cut Tape (CT) 13-AC0402BRNPO9BN5R6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402BRNPO9BN5R6 |
Description | CAP CER 5.6PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.79000 | RM0.79 |
| 10 | RM0.45700 | RM4.57 |
| 50 | RM0.32540 | RM16.27 |
| 100 | RM0.28530 | RM28.53 |
| 500 | RM0.21748 | RM108.74 |
| 1,000 | RM0.19657 | RM196.57 |
| 2,500 | RM0.17460 | RM436.50 |
| 5,000 | RM0.16137 | RM806.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.14332 | RM1,433.20 |
| 20,000 | RM0.13479 | RM2,695.80 |
| 30,000 | RM0.13052 | RM3,915.60 |
| 50,000 | RM0.12579 | RM6,289.50 |
| 70,000 | RM0.12302 | RM8,611.40 |
| 100,000 | RM0.12036 | RM12,036.00 |
| Unit Price without VAT: | RM0.79000 |
|---|---|
| Unit Price with VAT: | RM0.86900 |

