4.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0402CRNPO9BN4R7

DigiKey Part Number
311-3055-2-ND - Tape & Reel (TR)
311-3055-1-ND - Cut Tape (CT)
311-3055-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402CRNPO9BN4R7
Description
CAP CER 4.7PF 50V C0G/NPO 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0402CRNPO9BN4R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±0.25pF
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,825
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.16200RM1.62
50RM0.11040RM5.52
100RM0.09420RM9.42
500RM0.06792RM33.96
1,000RM0.05985RM59.85
2,500RM0.05136RM128.40
5,000RM0.04626RM231.30
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.04007RM400.70
20,000RM0.03679RM735.80
30,000RM0.03514RM1,054.20
50,000RM0.03333RM1,666.50
70,000RM0.03226RM2,258.20
100,000RM0.03124RM3,124.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900