
AC0402CRNPO9BN7R5 | |
|---|---|
DigiKey Part Number | 13-AC0402CRNPO9BN7R5TR-ND - Tape & Reel (TR) 13-AC0402CRNPO9BN7R5CT-ND - Cut Tape (CT) 13-AC0402CRNPO9BN7R5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402CRNPO9BN7R5 |
Description | CAP CER 7.5PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.11000 | RM1.10 |
| 50 | RM0.07320 | RM3.66 |
| 100 | RM0.06230 | RM6.23 |
| 500 | RM0.04382 | RM21.91 |
| 1,000 | RM0.03822 | RM38.22 |
| 2,500 | RM0.03237 | RM80.93 |
| 5,000 | RM0.02886 | RM144.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.02474 | RM247.40 |
| 20,000 | RM0.02248 | RM449.60 |
| 30,000 | RM0.02135 | RM640.50 |
| 50,000 | RM0.02010 | RM1,005.00 |
| 70,000 | RM0.01937 | RM1,355.90 |
| 100,000 | RM0.01867 | RM1,867.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

