
AC0402DR-0710KL | |
|---|---|
DigiKey Part Number | 13-AC0402DR-0710KLTR-ND - Tape & Reel (TR) 13-AC0402DR-0710KLCT-ND - Cut Tape (CT) 13-AC0402DR-0710KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402DR-0710KL |
Description | RES 10K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.43000 | RM0.43 |
| 10 | RM0.23200 | RM2.32 |
| 50 | RM0.16080 | RM8.04 |
| 100 | RM0.13910 | RM13.91 |
| 500 | RM0.10236 | RM51.18 |
| 1,000 | RM0.09109 | RM91.09 |
| 2,500 | RM0.07926 | RM198.15 |
| 5,000 | RM0.07675 | RM383.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.06631 | RM663.10 |
| 20,000 | RM0.06148 | RM1,229.60 |
| 30,000 | RM0.05215 | RM1,564.50 |
| 50,000 | RM0.04267 | RM2,133.50 |
| Unit Price without VAT: | RM0.43000 |
|---|---|
| Unit Price with VAT: | RM0.47300 |

