
AC0402FR-07422RL | |
|---|---|
DigiKey Part Number | 13-AC0402FR-07422RLTR-ND - Tape & Reel (TR) 13-AC0402FR-07422RLCT-ND - Cut Tape (CT) 13-AC0402FR-07422RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402FR-07422RL |
Description | RES SMD 422 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 422 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0402FR-07422RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.09500 | RM0.95 |
| 25 | RM0.06920 | RM1.73 |
| 50 | RM0.05520 | RM2.76 |
| 100 | RM0.04490 | RM4.49 |
| 250 | RM0.03452 | RM8.63 |
| 500 | RM0.02860 | RM14.30 |
| 1,000 | RM0.02411 | RM24.11 |
| 5,000 | RM0.01699 | RM84.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.01410 | RM141.00 |
| 20,000 | RM0.01257 | RM251.40 |
| 30,000 | RM0.01183 | RM354.90 |
| 50,000 | RM0.01103 | RM551.50 |
| 70,000 | RM0.01057 | RM739.90 |
| 100,000 | RM0.01013 | RM1,013.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

