511 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0402FR-07511KL

DigiKey Part Number
13-AC0402FR-07511KLTR-ND - Tape & Reel (TR)
13-AC0402FR-07511KLCT-ND - Cut Tape (CT)
13-AC0402FR-07511KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402FR-07511KL
Description
RES SMD 511K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
511 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0402FR-07511KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.015" (0.37mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32,918
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.40000RM0.40
10RM0.09500RM0.95
25RM0.06960RM1.74
50RM0.05540RM2.77
100RM0.04500RM4.50
250RM0.03460RM8.65
500RM0.02868RM14.34
1,000RM0.02417RM24.17
5,000RM0.01703RM85.15
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.01413RM141.30
20,000RM0.01260RM252.00
30,000RM0.01186RM355.80
50,000RM0.01105RM552.50
70,000RM0.01059RM741.30
100,000RM0.01016RM1,016.00
Manufacturers Standard Package
Unit Price without VAT:RM0.40000
Unit Price with VAT:RM0.44000