
AC0402FR-07562KL | |
|---|---|
DigiKey Part Number | 13-AC0402FR-07562KLTR-ND - Tape & Reel (TR) 13-AC0402FR-07562KLCT-ND - Cut Tape (CT) 13-AC0402FR-07562KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402FR-07562KL |
Description | RES SMD 562K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 562 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0402FR-07562KL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.015" (0.37mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.40000 | RM0.40 |
| 10 | RM0.09500 | RM0.95 |
| 25 | RM0.06960 | RM1.74 |
| 50 | RM0.05540 | RM2.77 |
| 100 | RM0.04500 | RM4.50 |
| 250 | RM0.03460 | RM8.65 |
| 500 | RM0.02868 | RM14.34 |
| 1,000 | RM0.02417 | RM24.17 |
| 5,000 | RM0.01703 | RM85.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.01413 | RM141.30 |
| 20,000 | RM0.01260 | RM252.00 |
| 30,000 | RM0.01186 | RM355.80 |
| 50,000 | RM0.01105 | RM552.50 |
| 70,000 | RM0.01059 | RM741.30 |
| 100,000 | RM0.01016 | RM1,016.00 |
| Unit Price without VAT: | RM0.40000 |
|---|---|
| Unit Price with VAT: | RM0.44000 |

