
RE0603FRE0749R9L | |
|---|---|
DigiKey Part Number | 13-RE0603FRE0749R9LTR-ND - Tape & Reel (TR) 13-RE0603FRE0749R9LCT-ND - Cut Tape (CT) 13-RE0603FRE0749R9LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE0603FRE0749R9L |
Description | RES SMD 49.9 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RE0603FRE0749R9L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.12200 | RM1.22 |
| 25 | RM0.09000 | RM2.25 |
| 50 | RM0.07320 | RM3.66 |
| 100 | RM0.05990 | RM5.99 |
| 250 | RM0.04664 | RM11.66 |
| 500 | RM0.03924 | RM19.62 |
| 1,000 | RM0.03345 | RM33.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.02289 | RM114.45 |
| 10,000 | RM0.02040 | RM204.00 |
| 15,000 | RM0.01918 | RM287.70 |
| 25,000 | RM0.01787 | RM446.75 |
| 35,000 | RM0.01712 | RM599.20 |
| 50,000 | RM0.01642 | RM821.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

