8.45 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0402FR-078K45L

DigiKey Part Number
13-AC0402FR-078K45LTR-ND - Tape & Reel (TR)
13-AC0402FR-078K45LCT-ND - Cut Tape (CT)
13-AC0402FR-078K45LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402FR-078K45L
Description
RES SMD 8.45K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
8.45 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0402FR-078K45L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,790
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.09500RM0.95
25RM0.06920RM1.73
50RM0.05520RM2.76
100RM0.04490RM4.49
250RM0.03452RM8.63
500RM0.02860RM14.30
1,000RM0.02411RM24.11
5,000RM0.01699RM84.95
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.01410RM141.00
20,000RM0.01257RM251.40
30,000RM0.01183RM354.90
50,000RM0.01103RM551.50
70,000RM0.01057RM739.90
100,000RM0.01013RM1,013.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900