47 kOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR0603FR-7T47KL

DigiKey Part Number
13-SR0603FR-7T47KLTR-ND - Tape & Reel (TR)
13-SR0603FR-7T47KLCT-ND - Cut Tape (CT)
13-SR0603FR-7T47KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR0603FR-7T47KL
Description
RES 47K OHM 1% 1/4W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47 kOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,761
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.48000RM2.48
10RM1.48100RM14.81
25RM1.25440RM31.36
50RM1.12360RM56.18
100RM1.01970RM101.97
250RM0.91472RM228.68
500RM0.85396RM426.98
1,000RM0.80565RM805.65
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.72814RM3,640.70
10,000RM0.70550RM7,055.00
15,000RM0.69446RM10,416.90
25,000RM0.68249RM17,062.25
35,000RM0.67563RM23,647.05
50,000RM0.66914RM33,457.00
Manufacturers Standard Package
Unit Price without VAT:RM2.48000
Unit Price with VAT:RM2.72800