
AC0402FRNPO9BN102 | |
|---|---|
DigiKey Part Number | 13-AC0402FRNPO9BN102TR-ND - Tape & Reel (TR) 13-AC0402FRNPO9BN102CT-ND - Cut Tape (CT) 13-AC0402FRNPO9BN102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402FRNPO9BN102 |
Description | CAP 0402 50V 1 NF NPO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±1% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C102F5GACAUTO | KEMET | 33,194 | 399-19359-1-ND | RM135.12000 | Parametric Equivalent |
| GCM1555C1H102FA16D | Murata Electronics | 521,657 | 490-16461-1-ND | RM10.25000 | Parametric Equivalent |
| GRT1555C1H102FA02D | Murata Electronics | 44,025 | 490-GRT1555C1H102FA02DCT-ND | RM9.32000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.75000 | RM0.75 |
| 10 | RM0.43300 | RM4.33 |
| 50 | RM0.30880 | RM15.44 |
| 100 | RM0.27030 | RM27.03 |
| 500 | RM0.20558 | RM102.79 |
| 1,000 | RM0.18565 | RM185.65 |
| 2,500 | RM0.16463 | RM411.57 |
| 5,000 | RM0.15197 | RM759.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.13482 | RM1,348.20 |
| 20,000 | RM0.12667 | RM2,533.40 |
| 30,000 | RM0.12259 | RM3,677.70 |
| 50,000 | RM0.11806 | RM5,903.00 |
| 70,000 | RM0.11542 | RM8,079.40 |
| 100,000 | RM0.11287 | RM11,287.00 |
| Unit Price without VAT: | RM0.75000 |
|---|---|
| Unit Price with VAT: | RM0.82500 |

