
AC0402FRNPO9BN221 | |
|---|---|
DigiKey Part Number | 13-AC0402FRNPO9BN221TR-ND - Tape & Reel (TR) 13-AC0402FRNPO9BN221CT-ND - Cut Tape (CT) 13-AC0402FRNPO9BN221DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402FRNPO9BN221 |
Description | CAP CER 220PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0402FRNPO9BN221 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±1% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1555C1H221FA16D | Murata Electronics | 65 | 490-GCM1555C1H221FA16DCT-ND | RM0.39000 | Parametric Equivalent |
| GCM1555C1H221FA16J | Murata Electronics | 39,785 | 490-GCM1555C1H221FA16JCT-ND | RM0.39000 | Parametric Equivalent |
| GRT1555C1H221FA02D | Murata Electronics | 26,325 | 490-GRT1555C1H221FA02DCT-ND | RM0.39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.91000 | RM0.91 |
| 10 | RM0.52100 | RM5.21 |
| 50 | RM0.37200 | RM18.60 |
| 100 | RM0.32710 | RM32.71 |
| 500 | RM0.25122 | RM125.61 |
| 1,000 | RM0.22784 | RM227.84 |
| 2,500 | RM0.20317 | RM507.92 |
| 5,000 | RM0.18833 | RM941.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.16730 | RM1,673.00 |
| 20,000 | RM0.15775 | RM3,155.00 |
| 30,000 | RM0.15297 | RM4,589.10 |
| 50,000 | RM0.14767 | RM7,383.50 |
| 70,000 | RM0.14458 | RM10,120.60 |
| 100,000 | RM0.14160 | RM14,160.00 |
| Unit Price without VAT: | RM0.91000 |
|---|---|
| Unit Price with VAT: | RM1.00100 |

