
CC0402CPNPO9BN2R0 | |
|---|---|
DigiKey Part Number | 13-CC0402CPNPO9BN2R0TR-ND - Tape & Reel (TR) 13-CC0402CPNPO9BN2R0CT-ND - Cut Tape (CT) 13-CC0402CPNPO9BN2R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402CPNPO9BN2R0 |
Description | CAP CER 2PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402CPNPO9BN2R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.10200 | RM1.02 |
| 50 | RM0.06700 | RM3.35 |
| 100 | RM0.05670 | RM5.67 |
| 500 | RM0.03980 | RM19.90 |
| 1,000 | RM0.03467 | RM34.67 |
| 2,500 | RM0.02927 | RM73.17 |
| 5,000 | RM0.02604 | RM130.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | RM0.01800 | RM900.00 |
| 100,000 | RM0.01668 | RM1,668.00 |
| 150,000 | RM0.01603 | RM2,404.50 |
| 250,000 | RM0.01530 | RM3,825.00 |
| 350,000 | RM0.01487 | RM5,204.50 |
| 500,000 | RM0.01446 | RM7,230.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

